PDP SEO Portlet

L6982N50DR

Conv DC to DC Single Step Down 3.5V to 38V 8-Pin SOIC T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6982N50DR
Secondary Manufacturer Part#: L6982N50DR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L6982N50DR is a synchronous monolithic step-down converter with 20µA quiescent current. The wide input voltage range makes the device suitable for a broad range of applications. This is available both in low consumption mode (LCM) and low noise mode (LNM)

  • 3.5V to 38V operating input voltage, 2A DC output current
  • Output voltage is 5V
  • Internal compensation network, 2µA shutdown current
  • Two different versions LCM for high efficiency at light-loads/LNM for noise sensitive applic

Technical Attributes

Find Similar Parts

Description Value
38 V
3.5 V
260 °C
38 V
3.5 V
Surface Mount
1
8
1
3.5 to 38 V
-40 to 150 °C
150 °C
-40 °C
2 A
Adjustable
0.85 to 38 V
8SOIC
8
4.9 x 3.9 x 1.4 mm
Industrial
SOIC
360 to 440 kHz
400 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.232
5000+
$1.1654
10000+
$1.13474
15000+
$1.10564
20000+
$1.078