PDP SEO Portlet

L6981N50DR

DC-DC Switching Synchronous Buck Regulator, Fixed, 3.5V to 38V in, 5V out, 1.5A out, SOIC-8

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6981N50DR
Secondary Manufacturer Part#: L6981N50DR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L6981 is an easy to use synchronous monolithic step-down regulator. It is capable of delivering upto 1.5A DC to the load. The wide input voltage range makes the device suitable for a broad range of applications. It is available in low noise mode (LNM) versions. LNM makes the switching frequency constant and minimizes the output voltage ripple for light-load operations, meeting the specification for low noise sensitive applications. It is widely used in application such as designed for 24V buses industrial power systems, 24V battery powered equipment, decentralized intelligent nodes, sensors and always-on applications, low noise applications, smart meters, robot cleaner.

  • Operating input voltage is 3.5V to 38V
  • Output voltage is 5V
  • Output voltage from 0.85 V to VIN
  • Output overvoltage protection
  • Operating quiescent current is 20μA, output voltage sequencing
  • Internal compensation network, thermal protection
  • 2μA shutdown current, synchronization to external clock for LNM devices
  • Internal soft-start
  • High voltage VIN compatible enable
  • Operating temperature is -40°C to 150°C, packaging style is SO8L

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
38 V
3.5 V
8
150 °C
-40 °C
400 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.06266
5000+
$1.05598
10000+
$1.03642
20000+
$1.01758
40000+
$0.9994