PDP SEO Portlet

L6932D2.5

LDO Regulator Pos 2.5V 2.5A 8-Pin SO N

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6932D2.5
Secondary Manufacturer Part#: L6932D2.5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L6932 Ultra Low Drop Output linear regulator operates from 2V to 14V and is able to support 2A. Designed with an internal 50mO N-channel Mosfet, can be usefull for the DC-DC conversion between 2.5V and 1.5V at 2A in portable applications reducing the power dissipation. L6932 is available in 1.5V, 1.8V, 2.5V and adj version from 1.2V and ensure a voltage regulation accuracy of 1%. The current limit is fixed at 2.5A to control the current in short circuit condition within ±8%. The current is sensed in the power mos in order to limit the power dissipation. The device is also provided of a thermal shut down that limits the internal temperature at 150°C with an histeresys of 20°C. L6932 provides the Enable and the Power good functions.

  • 2V TO 14V INPUT VOLTAGE RANGE
  • 200mO Rdson MAX.
  • 200µA QUIESCENT CURRENT AT ANY LOAD
  • EXCELLENT LOAD AND LINE REGULATION
  • 1.5V, 1.8V AND 2.5V FIXED VOLTAGE
  • ADJUSTABLE FROM 1.2V TO 5V (L6932D1.2)
  • 1% VOLTAGE REGULATION ACCURACY
  • SHORT CIRCUIT PROTECTION
  • THERMAL SHUT DOWN
  • SO-8 (4+4) PACKAGE
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:2000  
    USD $: