PDP SEO Portlet

L6928Q1TR

Conv DC-DC Single Step Down 2V to 5.5V 8-Pin VFQFPN T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6928Q1TR
Secondary Manufacturer Part#: L6928Q1TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The device is a DC-DC monolithic regulator specifically designed to provide high efficiency. The L6928 supply voltage can be as low as 2 V to be used in single Li-Ion cell supplied applications. Output voltage can be selected by an external divider down t

  • 2 V to 5.5 V battery input range
  • High efficiency: up to 95%
  • Internal synchronous switch
  • No external Schottky diode required
  • Extremely low quiescent current
  • 1 µA max. shutdown supply current
  • 80

  • Technical Attributes

    Find Similar Parts

    Description Value
    95 %
    5.5 V
    2 V
    Matte Tin
    260
    5.5 V
    2 V
    Surface Mount
    MSL 1 - Unlimited
    1
    8
    1
    1.3 V
    -40 to 150 °C
    150 °C
    -40 °C
    0.8 A
    Adjustable
    0.6 to 5.5 V
    8VFQFPN
    8
    3 x 3 x 0.88 mm
    VFQFPN
    1400 kHz
    1.4 MHz
    Synchronous Buck (Step Down)

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:4000  
    USD $:
    4000+
    $1.35785
    8000+
    $1.34931
    16000+
    $1.32432
    32000+
    $1.30024
    64000+
    $1.27702