PDP SEO Portlet

L6928D013TR

Conv DC-DC Single Step Down 2V to 5.5V 8-Pin MSOP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6928D013TR
Secondary Manufacturer Part#: L6928D013TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The device is a DC-DC monolithic regulator specifically designed to provide high efficiency. The L6928 supply voltage can be as low as 2 V to be used in single Li-Ion cell supplied applications. Output voltage can be selected by an external divider down to 0.6 V. Duty cycle can saturate 100% allowing low-dropout operation. The device is based on a 1.4 MHz fixed frequency, current mode architecture. Low consumption mode operation can be selected at light load conditions, allowing switching losses to be reduced. The L6928 is externally synchronized by a clock, which makes it useful in noise sensitive applications. Other features like Power Good, overvoltage protection, short-circuit protection and thermal shutdown (150 °C) are also present.

  • 2 V to 5.5 V battery input range
  • High efficiency: up to 95%
  • Internal synchronous switch
  • No external Schottky diode required
  • Extremely low quiescent current
  • 1 µA max. shutdown supply current
  • 800 mA max. output current
  • Adjustable output voltage from 0.6 V
  • Low-dropout operation: up to 100% duty cycle
  • Selectable low noise/low consumption mode at light load
  • Power Good signal
  • ± 1% output voltage accuracy
  • Current mode control
  • 1.4 MHz switching frequency
  • Externally synchronized from 1 MHz to 2 MHz
  • OVP
  • Short-circuit protection
  • Technical Attributes

    Find Similar Parts

    Description Value
    95 %
    5.5 V
    2 V
    Matte Tin
    260
    5.5 V
    2 V
    Surface Mount
    MSL 1 - Unlimited
    1
    8
    1
    2 V
    -40 to 150 °C
    150 °C
    -40 °C
    0.8 A
    Adjustable
    0.6 to 5.5 V
    8MSOP
    8
    3 x 3 x 0.85 mm
    MSOP
    1400 kHz
    1.4 MHz
    Synchronous Buck (Step Down)

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:4000  
    USD $:
    4000+
    $1.17114
    8000+
    $1.16377
    16000+
    $1.14222
    32000+
    $1.12146
    64000+
    $1.10143