PDP SEO Portlet

L6924UTR

Battery Charger IC, 1 Cell, Li-Ion, Li-Pol, 12 V, 4.2 V, 1 A, 16 Pins, VFQFPN-EP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6924UTR
Secondary Manufacturer Part#: L6924UTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L6924U is a fully monolithic battery charger that safely charges single-cell Li-Ion/Polymer battery from either an USB power source or an AC adapter. In USB mode, the L6924U supports both low power and high power mode. Alternatively the device can charge from an AC wall adapter. The ideal solution for space-limited portable products integrates the power MOSFET, reverse blocking diode, sense resistor and thermal protection into a compact VFQFPN16 package. When an external voltage regulated adapter or USB port is used, the L6924U works in linear mode, and charges the battery in a constant current constant voltage (CC/CV) profile. Moreover, when a current-limited adapter is used, the device can operate in quasi-pulse mode, dramatically reducing the power dissipation. Regardless of the charging approach, a closed loop thermal control avoids device overheating. The device has an operating input voltage ranging from 2.5 V to 12 V and it allows the user to program many parameters, such as fast-charge current, end-of-charge current threshold, and charge timer. The L6924U offers two open collector outputs for diagnostic purposes, which can be used to either drive two external LEDs or communicate with a host microcontroller. Finally, the L6924U also provides other features like gas gauge function, check for battery presence, and monitors and protects the battery from unsafe thermal conditions.

  • Fully integrated solution, with power MOSFET, reverse blocking diode, sense resistor, and thermal protection
  • Charges single-cell Li-Ion batteries from selectable AC adapter or USB input
  • Programmable charge current up to 1 A in AC adapter mode
  • Programmable charging current in USB mode for both high power and low power inputs
  • 4.2 V output voltage with ± 1 % accuracy
  • Linear or quasi-pulse operating mode
  • Closed loop thermal control
  • Programmable end-of-charge current
  • Programmable charge timer
  • (NTC) or (PTC) thermistor interface for battery temperature monitoring and protection
  • Status outputs to drive LEDs or to interface with a host processor
  • Small VFQFPN 16-leads package (3 x 3 mm)
  • Technical Attributes

    Find Similar Parts

    Description Value
    4.2 V
    Li-Ion, Li-Pol, Li-Pol
    1 A
    4.2 V
    VFQFPN-EP
    Surface Mount
    12 V
    Gold
    260
    Surface Mount
    MSL 3 - 168 hours
    1
    16
    -40 to 125 °C
    125 °C
    -40 °C
    16VFQFPN EP
    16
    3 x 3 x 0.88 mm
    VFQFPN EP

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 168 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:4000  
    USD $:
    4000+
    $1.28911
    8000+
    $1.28101
    16000+
    $1.25728
    32000+
    $1.23442
    64000+
    $1.21238