PDP SEO Portlet

L6924D013TR

Battery Charger IC, 1 Cell, Li-Ion, Li-Pol, 12 V, 4.2 V, 975 mA, 16 Pins, VFQFPN-EP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6924D013TR
Secondary Manufacturer Part#: 51AC9184
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L6924D013TR is a fully monolithic battery charger dedicated to single-cell Li-Ion/Polymer battery packs. It is the ideal solution for space-limited applications, like handheld equipment, and digital cameras. It integrates all of the power elements (the po

  • Ideal for coke and graphite anode single-cell LI -ION packs
  • Both linear and quasi-pulse operation
  • USB BUS-compatible
  • Programmable charge current up to 1A, programmable pre-charge current, programmable charge timer
  • P

Technical Attributes

Find Similar Parts

Description Value
30 mA
4.1 V
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
-40 to 125 °C
16VFQFPN EP
16
3 x 3 x 0.88 mm
VFQFPN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 165 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.04
10+
$1.5
25+
$1.37
50+
$1.3
100+
$1.23
250+
$1.15
500+
$1.11