L6910G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| NSOIC | ||
| Gold | ||
| 260 | ||
| 100 % | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 16 | ||
| 1 | ||
| No | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 1300 mA | ||
| 0.9 to 12 V | ||
| 16SO N | ||
| 16 | ||
| 10 x 4 x 1.6 mm | ||
| No | ||
| SOIC N | ||
| 50 to 1000 kHz | ||
| 1 MHz | ||
| 50 kHz | ||
| No | ||
| Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |