PDP SEO Portlet

L6902D013TR

DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 1.235 V to 34 V, 1 A, 250 kHz, 8 Pins, SOIC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6902D013TR
Secondary Manufacturer Part#: 38Y7889
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L6902D013TR is a complete and simple step-down Switching Regulator with adjustable current limit. Based on a voltage-mode structure it integrates a current error amplifier to have a constant voltage and constant current control. By means of an on boar

  • Voltage feed-forward
  • Zero load current operation
  • Adjustable current limit
  • Protection against feedback disconnection
  • Thermal shutdown
  • Overvoltage and frequency foldback overcurrent protection
  • Precise

Technical Attributes

Find Similar Parts

Description Value
90 %
SOIC
Surface Mount
36 V
8 V
Gold
10 mV
15 mV
260
36 V
8 V
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 150 °C
150 °C
-40 °C
1 A
1A A
Adjustable
1.235 to 34 V
34V V
1.235V V
8SO N
8
5 x 4 x 1.65 mm
SOIC N
275 kHz
250 kHz
Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 117 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.51
10+
$1.86
25+
$1.7
50+
$1.62
100+
$1.52
250+
$1.44
500+
$1.39