PDP SEO Portlet

L6902D

DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 1.235 V to 34 V, 1 A

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6902D
Secondary Manufacturer Part#: L6902D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L6902D is a complete and simple step-down Switching Regulator with adjustable current limit. Based on a voltage-mode structure it integrates a current error amplifier to have a constant voltage and constant current control. By means of an on board current sense resistor and the availability of the current sense pins (both compatible to Vcc and for Cs- compatible with GND too) a current limit programming is very simple and accurate (±5%). Moreover constant current control can be used to charge NiMH and NiCd batteries. The device can be used as a standard DC/DC converter with adjustable current limit (set by using the external sense resistor). The internal robust P-channel DMOS transistor with a typical of 250mO assures high efficiency and a minimum dropout even at high output current level. The internal limiting current (latched function) of typical value of 2.5A protects the device from accidental output short-circuit avoiding dangerous loads damage.

  • Voltage feed-forward
  • Zero load current operation
  • Adjustable current limit
  • Protection against feedback disconnection
  • Thermal shutdown
  • Overvoltage and frequency foldback overcurrent protection
  • Precise 3.3V (±2%) reference voltage
  • 5% Output current accuracy

Technical Attributes

Find Similar Parts

Description Value
90 %
SOIC
Surface Mount
36 V
8 V
Gold
10 mV
15 mV
260
36 V
8 V
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 150 °C
150 °C
-40 °C
1 A
1A A
Adjustable
1.235 to 34 V
34V V
1.235V V
8SO N
8
5 x 4 x 1.65 mm
SOIC N
275 kHz
250 kHz
Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2000  Mult:100  
USD $:
2000+
$2.12734
4000+
$2.11396
8000+
$2.07482
16000+
$2.03709
32000+
$2.00071