PDP SEO Portlet

L6730

DC DC Cntrlr Single-OUT Step Down 1.8V to 14V Input 20-Pin HTSSOP EP Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6730
Secondary Manufacturer Part#: L6730
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The controller is an integrated circuit designed using BiCMOS-DMOS, v5 (BCD5) technology that provides complete control logic and protection for high performance, stepdown DC/DC and niPOL converters.It is designed to drive N-Channel MOSFETs in a synchronous rectified buck converter topology. The output voltage of the converter can be precisely regulated down to 600 mV, with a maximum tolerance of ±0.8%, or to 1.2 V, when one of the internal references is used.It is also possible to use an external reference from 0 V to 2.5 V.The input voltage can range from 1.8 V to 14 V, while the supply voltage can range from 4.5 V to 14 V. High peak current gate drivers provide for fast switching to the external power section and the output current can be in excess of 20 A, depending on the number of the external MOSFETs used. The PWM duty cycle can range from 0% to 100% with a minimum on-time (TON(MIN)) lower than 100 ns, making conversions with a very low duty cycle and very high switching frequency possible.The device provides voltage-mode control. It includes a 400 kHz free-running oscillator that is adjustable from 100 kHz to 1 MHz. The error amplifier features a 10 MHz gain-bandwidthproduct and 5 V/µs slew-rate that permits to realize high converter bandwidth for fast transient response. The device monitors the current by using the RDS(ON) of both the highside and low-side MOSFET(s), eliminating the need for a current sensing resistor and guaranteeing an effective over current-protection in all the application conditions. When necessary, two different current limit protections can be externally set through two external resistors. A leading edge adjustable blanking time is also available to avoid false overcurrent- protection (OCP) intervention in every application condition.It is possible to select the HICCUP mode or the constant current protection (L6730B) after the soft-start phase.During this phase constant current protection is provided. It is possible to s

  • Input voltage range from 1.8 V to 14 V
  • Supply voltage range from 4.5 V to 14 V
  • Adjustable output voltage down to 0.6 V with ±0.8% accuracy over line voltage and temperature (0°C~125°C)
  • Fixed frequency voltage mode control
  • tON lower than 100 ns
  • 0% to 100% duty cycle
  • Selectable 0.6 V or 1.2 V internal voltage reference
  • External input voltage reference
  • Soft-start and inhibit
  • High current embedded drivers
  • Predictive anti-cross conduction control
  • Selectable uvlo threshold (5 V or 12 V BUS)
  • Programmable high-side and low-side RDS(on) sense overcurrent protection
  • Switching frequency programmable from 100 kHz to 1 MHz
  • Master/slave synchronization with 180° phase shift
  • Pre-bias start up capability (L6730)
  • Selectable source/sink or source only capability after soft-start (L6730)
  • Selectable constant current or hiccup mode overc

  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1480  Mult:1480  
    USD $: