PDP SEO Portlet

L6725

DC DC Cntrlr Single-OUT Step Down 1.8V to 18V Input 16-Pin SO N Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6725
Secondary Manufacturer Part#: L6725
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The device is a flexible high performance PWM buck controller dedicated for low voltage distributed DC-DC. The input voltage can range from 1.8V to 18V, while the supply voltage can range from 4.5V to 18V. The output voltage is adjustable down to 0.6V.High peak current gate drivers provide for fast switching to the external power section, and the output current can be in excess of 20A. The device is capable to manage minimum on-times (TON) shorter than 100ns making possible conversions with very low duty cycle and very high switching frequency. In order to guarantee a real overcurrent protection, also with very narrow TON, the current sense is realized both on the high-side and low-side MOSFETs. When necessary, two different current limit protections can be externally set through an external resistor. The device can sink current after the soft-start phase while, during the soft-start, the sink mode capability is disabled in order to allow a proper start-up also in pre-biased output voltage conditions. Other features are over-voltage-protection and thermal shutdown.

  • Input voltage range from 1.8V to 18V
  • Supply voltage range from 4.5V to 18V
  • Adjustable output voltage down to 0.6V with ±0.8% accuracy over line voltage and temperature (0°C~125°C)
  • Fixed frequency voltage mode control
  • 0% to 100% duty cycle
  • External input voltage reference
  • Soft-start and inhibit
  • Bootstrap anti-discharging system
  • High current embedded drivers
  • Predictive anti-cross conduction control
  • Programmable high-side and low-side RDS(on) sense over-current-protection
  • Sink current capability
  • Selectable switching frequency 250KHz/500KHz
  • Pre-bias start up capability
  • Over voltage protection
  • Thermal shut-down
  • Package: SO16N
  • Technical Attributes

    Find Similar Parts

    Description Value
    NSOIC
    Gold
    260
    Surface Mount
    MSL 3 - 168 hours
    1
    16
    1
    4.5, 18 V
    -40 to 85 °C
    85 °C
    -40 °C
    30 A
    0.6 to 18 V
    16SO N
    16
    10 x 4 x 1.6 mm
    Industrial
    SOIC N
    Step Down

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $: