PDP SEO Portlet

L6668

Current Mode PWM Controller 800mA 16-Pin SO N Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6668
Secondary Manufacturer Part#: L6668
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L6668 is a current-mode primary controller IC, designed to build single-ended converters. The IC drives the system at fixed frequency at heavy load and an improved Standby function causes a smooth frequency reduction as the load is progressively reduced. At very light load the device enters a special operating mode (burst-mode with fixed, externally programmed peak current) that, in addition to the on-board high-voltage start-up and the very low quiescent current, helps keep low the consumption from the mains and be compliant with energy saving regulations. To allow meeting compliance with these standards in power-factor-corrected systems too, an interface with the PFC controller is provided that enables to turn off the pre-regulator when the load level falls below a threshold. The IC includes also a programmable soft-start, slope compensation for stable operation at duty cycles greater then 50%, a disable function, a leading edge blanking on current sense to improve noise immunity, latched disable for OVP or OTP shutdown and an effective two-level OCP able to protect the system even in case the secondary diode fails short.

  • MULTIPOWER BCD TECHNOLOGY
  • LOAD-DEPENDENT CURRENT-MODE CONTROL: FIXED-FREQUENCY (HEAVY LOAD), FREQUENCY FOLDBACK (LIGHT LOAD), BURST-MODE (NO-LOAD)
  • ON-BOARD HIGH-VOLTAGE START-UP
  • IMPROVED STANDBY FUNCTION
  • LOW QUIESCENT CURRENT (< 2 mA)
  • SLOPE COMPENSATION
  • PULSE-BY-PULSE & HICCUP-MODE OCP
  • INTERFACE WITH PFC CONTROLLER
  • DISABLE FUNCTION (ON/OFF CONTROL)
  • LATCHED DISABLE FOR OVP/OTP FUNCTION
  • PROGRAMMABLE SOFT-START
  • 2% PRECISION REFERENCE VOLTAGE EXTERNALLY AVAILABLE
  • ±800 mA TOTEM POLE GATE DRIVER WITH INTERNAL CLAMP AND UVLO PULL-DOWN
  • BLUE ANGEL, ENERGY STAR, EU CODE OF CONDUCT COMPLIANT
  • SO16 PACKAGE ECOPACK®
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 245 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $0.9016
    2000+
    $0.86742
    4000+
    $0.85845
    8000+
    $0.85402
    16000+
    $0.8496