PDP SEO Portlet

L6599N

Soft Sw PWM Cntrlr 1-OUT PH SHIFT RES 500KHz 16-Pin PDIP Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6599N
Secondary Manufacturer Part#: L6599N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L6599 is a double-ended controller specific for the resonant half-bridge topology. It provides 50 % complementary duty cycle: the high-side switch and the low-side switch are driven ON\OFF 180° out-of-phase for exactly the same time.Output voltage regulation is obtained by modulating the operating frequency. A fixed deadtime inserted between the turn-OFF of one switch and the turn-ON of the other one guarantees soft-switching and enables high-frequency operation.To drive the high-side switch with the bootstrap approach, the IC incorporates a high-voltage floating structure able to withstand more than 600 V with a synchronous-driven high-voltage DMOS that replaces the external fast-recovery bootstrap diode.The IC enables the designer to set the operating frequency range of the converter by means of an externally programmable oscillator.At start-up, to prevent uncontrolled inrush current, the switching frequency starts from a programmable maximum value and progressively decays until it reaches the steady-state value determined by the control loop. This frequency shift is non linear to minimize output voltage overshoots; its duration is programmable as well.The IC can be forced to enter a controlled burst-mode operation at light load, so as to keep converter's input consumption to a minimum.IC's functions include a not-latched active-low disable input with current hysteresis useful for power sequencing or for brownout protection, a current sense input for OCP with frequency shift and delayed shutdown with automatic restart.A higher level OCP latches off the IC if the first-level protection is not sufficient to control the primary current. Their combination offers complete protection against overload and short circuits.

  • 50 % duty cycle, variable frequency control of resonant half-bridge
  • High-accuracy oscillator
  • Up to 500 kHz operating frequency
  • Two-level OCP: frequency-shift and latched shutdown
  • Interface with PFC controller
  • Latched disable input
  • Burst-mode operation at light load
  • Input for power-ON/OFF sequencing or brownout protection
  • Non-linear soft-start for monotonic output voltage rise
  • 600 V-rail compatible high-side gate driver with integrated bootstrap diode and high dV/dt immunity
  • -300/800 mA high-side and low-side gate drivers with UVLO pull-down
  • DIP-16, SO-16N packages
  • Technical Attributes

    Find Similar Parts

    Description Value
    Gold
    Through Hole
    16
    1
    -40 to 150 °C
    150 °C
    -40 °C
    800 mA
    16PDIP
    16
    20 x 7.1 x 5.1 mm
    PDIP
    500 kHz
    Phase Shift Resonant Controllers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $: