PDP SEO Portlet

L6599DTR

Soft Sw PWM Cntrlr 1-OUT PH SHIFT RES 500KHz 16-Pin SO N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6599DTR
Secondary Manufacturer Part#: L6599DTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L6599 is a double-ended controller specific for the resonant half-bridge topology. It provides 50 % complementary duty cycle: the high-side switch and the low-side switch are driven ON\OFF 180° out-of-phase for exactly the same time.Output voltage regulation is obtained by modulating the operating frequency. A fixed deadtime inserted between the turn-OFF of one switch and the turn-ON of the other one guarantees soft-switching and enables high-frequency operation.To drive the high-side switch with the bootstrap approach, the IC incorporates a high-voltage floating structure able to withstand more than 600 V with a synchronous-driven high-voltage DMOS that replaces the external fast-recovery bootstrap diode.The IC enables the designer to set the operating frequency range of the converter by means of an externally programmable oscillator.At start-up, to prevent uncontrolled inrush current, the switching frequency starts from a programmable maximum value and progressively decays until it reaches the steady-state value determined by the control loop. This frequency shift is non linear to minimize output voltage overshoots; its duration is programmable as well.The IC can be forced to enter a controlled burst-mode operation at light load, so as to keep converter's input consumption to a minimum.IC's functions include a not-latched active-low disable input with current hysteresis useful for power sequencing or for brownout protection, a current sense input for OCP with frequency shift and delayed shutdown with automatic restart.A higher level OCP latches off the IC if the first-level protection is not sufficient to control the primary current. Their combination offers complete protection against overload and short circuits. An additional latched disable input (DIS) allows easy implementation of OTP and/or OVP.An interface with the PFC controller is provided that enables to switch off the pre-regulator during fault conditions, such as OCP shutdown and DIS high, or durin

  • 50 % duty cycle, variable frequency control of resonant half-bridge
  • High-accuracy oscillator
  • Up to 500 kHz operating frequency
  • Two-level OCP: frequency-shift and latched shutdown
  • Interface with PFC controller
  • Latched disable input
  • Burst-mode operation at light load
  • Input for power-ON/OFF sequencing or brownout protection
  • Non-linear soft-start for monotonic output voltage rise
  • 600 V-rail compatible high-side gate driver with integrated bootstrap diode and high dV/dt immunity
  • -300/800 mA high-side and low-side gate drivers with UVLO pull-down
  • DIP-16, SO-16N packages
  • Technical Attributes

    Find Similar Parts

    Description Value
    NSOIC
    Surface Mount
    Gold
    260
    Surface Mount
    MSL 3 - 168 hours
    16
    1
    -40 to 150 °C
    150 °C
    -40 °C
    800 mA
    16SO N
    16
    10 x 4 x 1.6 mm
    L6599 Series
    SOIC N
    Half Bridge
    Phase Shift Resonant Controllers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.9557
    5000+
    $0.94969
    10000+
    $0.9321
    20000+
    $0.91515
    40000+
    $0.89881