PDP SEO Portlet

L6599ATDTR

High Voltage Resonant Controller 16-Pin SO N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6599ATDTR
Secondary Manufacturer Part#: L6599ATDTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L6599AT is an improved revision of the previous L6599A. It is a double-ended controller specific to series-resonant half bridge topology. It provides 50% complementary duty cycle: the high-side switch and the low-side switch are driven ON/OFF 180° out-of-phase for exactly the same time. Output voltage regulation is obtained by modulating the operating frequency. A fixed deadtime inserted between the turn-off of one switch and the turn-on of the other guarantees soft-switching and enables high-frequency operation.To drive the high-side switch with the bootstrap approach, the IC incorporates a high-voltage floating structure able to withstand more than 600 V with a synchronous-driven high-voltage DMOS that replaces the external fast-recovery bootstrap diode.The IC enables the designer to set the operating frequency range of the converter by means of an externally programmable oscillator.At startup, to prevent uncontrolled inrush current, the switching frequency starts from a programmable maximum value and progressively decays until it reaches the steady-state value determined by the control loop. This frequency shift is non-linear to minimize output voltage overshoots; its duration is programmable as well.At light load the IC may enter a controlled burst mode operation that keeps the converter input consumption to a minimum.IC functions include a not-latched active-low disable input with current hysteresis useful for power sequencing or for brownout protection, a current sense input for OCP with frequency shift and delayed shutdown with automatic restart. A higher level OCP latches off the IC if the first-level protection is not sufficient to control the primary current. Their combination offers complete protection against overload and short-circuits. An additional latched disable input (DIS) allows easy implementation of OTP and/or OVP.An interface with the PFC controller is provided that enables the pre-regulator to be switched off during fault conditions, such

  • 50% duty cycle, variable frequency control of resonant half bridge
  • High-accuracy oscillator
  • Up to 500 kHz operating frequency
  • Two-level OCP: frequency-shift and latched shutdown
  • Interface with PFC controller
  • Latched disable input
  • Burst mode operation at light load
  • Input for power-ON/OFF sequencing or brownout protection
  • Non-linear soft-start for monotonic output voltage rise
  • 600 V-rail compatible high-side gate driver with integrated bootstrap diode and high dv/dt immunity
  • -300/700 mA high-side and low-side gate drivers with UVLO pull-down
  • Guaranteed for extreme temperature ranges
  • Technical Attributes

    Find Similar Parts

    Description Value
    High Voltage Resonant Controller
    Gold
    260
    Surface Mount
    MSL 3 - 168 hours
    3.5 mA
    -40 to 150 °C
    16SO N
    16
    Analog
    10 x 4 x 1.6 mm
    No
    SOIC N
    High Voltage Resonant Controller

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $5.75861
    5000+
    $5.72239
    10000+
    $5.61642
    20000+
    $5.5143
    40000+
    $5.41583