PDP SEO Portlet

L6591

Current Mode PWM Controller 800mA 16-Pin SO N Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6591
Secondary Manufacturer Part#: L6591
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L6591 is a double-ended PWM controller specific to the soft-switched half bridge topology. It provides complementary PWM control, where the high-side switch is driven ON for a duty cycle D and the low-side switch for a duty cycle 1-D, with D < 50%. An externally programmable deadtime inserted between the turn-off of one switch and the turn-on of the other one guarantees soft-switching and enables high-frequency operation.To drive the high-side switch with the bootstrap approach, the IC incorporates a high-voltage floating structure able to withstand more than 600 V with a synchronous-driven high-voltage DMOS that replaces the external fast-recovery bootstrap diode.The IC enables the user to set the operating frequency of the converter by means of an externally programmable oscillator: the maximum duty cycle is digitally clipped at 50% by a T-flip-flop, so that the operating frequency is half that of the oscillator.At very light load the IC enters a controlled burst mode operation that, along with the built-in non-dissipative high-voltage startup circuit and the low quiescent current, helps keep the consumption from the mains low and is compliant with energy saving recommendations.To allow compliance with these standards also in two-stage power-factor-corrected systems, an interface with the PFC controller is provided that enables the pre-regulator to be switched off between one burst and the following one.An innovative adaptive UVLO helps minimize the issues related to fluctuations of the self-supply voltage with the output load, due to the transformer's parasitic.IC protection functions include: not-latched input undervoltage (brownout), a first-level OCP with delayed shutdown able to protect the system during overload and short-circuit conditions (either auto-restart or latch mode can be selected) and a second-level OCP that latches off the IC when the transformer saturates or one of the secondary diodes fails short. Finally, a latched disable function allows

  • Complementary PWM control for soft-switched half bridge with programmable deadtime
  • Up to 500 kHz operating frequency
  • Onboard high-voltage startup
  • Advanced light load management
  • Adaptive UVLO
  • Pulse-by-pulse OCP
  • OLP (latched or autorestart)
  • Transformer saturation detection
  • Interface with PFC controller
  • Latched disable input
  • Input for power-on sequencing or brownout protection
  • Programmable soft-start
  • 4% precision external reference
  • 600 V-rail compatible high-side gate driver with integrated bootstrap diode and high dV/dt immunity
  • SO16N package
  • Technical Attributes

    Find Similar Parts

    Description Value
    No
    50 %
    40 ns
    Gold
    260
    50 %
    Surface Mount
    MSL 3 - 168 hours
    1
    16
    1
    Yes
    -40 to 150 °C
    150 °C
    -40 °C
    800 mA
    16SO N
    16
    Double Ended Controller
    10 x 4 x 1.65 mm
    No
    SOIC N
    22 V
    9.2 V
    500 kHz
    80 ns

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 245 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $3.88014
    2000+
    $3.6704
    4000+
    $3.57382
    8000+
    $3.48218
    16000+
    $3.39512