PDP SEO Portlet

L6585DE

Power Factor Correction CONTRLR 0.25mA 250KHz 20-Pin SO Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6585DE
Secondary Manufacturer Part#: L6585DE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • PFC section transition mode PFC with over-current protection over-voltage protection feedback disconnection under-voltage lockout PFC choke saturation detection THD optimizer
  • Half-bridge section preheating and ignition phases independently programmable 3 % oscillator precision 1.2 µs dead time programmable and precise end-of-life protection compliant with all ballast configurations smart hard switching detection fast ignition voltage control with choke saturation detection half-bridge over-current control
  • Technical Attributes

    Find Similar Parts

    Description Value
    Gold|Matte Tin
    260
    Surface Mount
    MSL 1 - Unlimited
    20
    -40 to 150 °C
    150 °C
    -40 °C
    20SO
    20
    13 x 7.6 x 2.45 mm
    L6585 Series
    0.25 mA
    SOIC
    16 V
    11 V
    250 kHz
    62 kHz
    58.4 kHz
    60.2 kHz
    Power Factor Correction Controller

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $: