PDP SEO Portlet

L6574D013TR

MOSFET Driver, 2 Channels, Half Bridge, High Side or Low Side, 450 mA, 10 V to 16.6 V, 16 Pins, NSOIC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6574D013TR
Secondary Manufacturer Part#: L6574D013TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

In order to ensure voltage ratings in excess of 600V, the L6574 is manufactured with BCD OFF LINE technology, which makes it well suited for lamp ballast applications.The device is intended to drive two power MOSFETS, in the classical half bridge topology, ensuring all the features needed to drive and properly control a fluorescent bulb.A dedicated timing section in the L6574 allows the user set the necessary parameters for proper preheat and ignition of the lamp.Also, an OP AMP is available to implement closed loop control of the lamp current during normal lamp burning.An integrated bootstrap section, eliminating the normally required bootstrap diode and the zener clamping on Vs, makes the L6574 well suited for low cost applications where few additional components are needed to build a high performance ballast.

  • HIGH VOLTAGE RAIL UP TO 600V
  • dV/dt IMMUNITY O± 50 V/ns IN FULL TEMPERATURE RANGE
  • DRIVER CURRENT CAPABILITY: 250mA SOURCE 450mA SINK
  • SWITCHING TIMES 80/40ns RISE/FALL
  • WITH 1nF LOAD
  • CMOS SHUT DOWN INPUT
  • UNDER VOLTAGE LOCK OUT
  • PREHEAT AND FREQUENCY SHIFTING TIMING
  • SENSE OP AMP FOR CLOSED LOOP CONTROL OR PROTECTION FEATURES
  • HIGH ACCURACY CURRENT CONTROLLED OSCILLATOR
  • INTEGRATED BOOTSTRAP DIODE
  • CLAMPING ON VS.
  • SO16, DIP 16 PACKAGES
  • Technical Attributes

    Find Similar Parts

    Description Value
    Half Bridge
    Inverting|Non-Inverting
    High and Low Side
    CMOS
    Gold
    260
    80 ns
    120 ns
    Surface Mount
    MSL 3 - 168 hours
    2
    16
    2
    2
    126 kHz
    -40 to 125 °C
    125 °C
    -40 °C
    300 Ohm
    16SO
    0.45 A
    16
    10 x 4 x 1.65 mm
    No
    600 V
    500 uA
    500 uA
    SOIC
    16.6 V
    10 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 280 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $1.212
    5000+
    $1.14649
    10000+
    $1.11632
    15000+
    $1.08769
    20000+
    $1.0605