L6571BD
MOSFET DRVR 600V 0.275A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SO N
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: L6571BD
Secondary Manufacturer Part#: L6571BD
- RoHS 10 Compliant
- Tariff Charges
The L6571BD is a high voltage Half-bridge Driver with built-in oscillator. The frequency of the oscillator can be programmed using external resistor and capacitor. The internal circuitry of the device allows it to be driven also by external logic signal.
- ESD protected
- Under-voltage lockout with hysteresis
- BCD offline technology
- Programmable oscillator frequency
- High voltage rail up to 600V
- Driver current capability - 270mA sink and 170mA source
- dV/dt
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge | ||
| Inverting|Non-Inverting | ||
| High and Low Side | ||
| Gold | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| 2 | ||
| 2 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 8SO N | ||
| 0.275 A | ||
| 8 | ||
| IGBT, MOSFET, Mosfet | ||
| 5 x 4 x 1.65 mm | ||
| No | ||
| 600 V | ||
| 270 mA | ||
| 170 mA | ||
| SOIC N | ||
| 16.6 V | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |