PDP SEO Portlet

L6569

MOSFET DRVR 600V 0.275A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin Mini-PDIP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6569
Secondary Manufacturer Part#: L6569
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The device is a high voltage half bridge driver with built in oscillator. The frequency of the oscillator can be programmed using external resistor and capacitor. The internal circuitry of the device allows it to be driven also by external logic signal.The output drivers are designed to drive external n-channel power MOSFET and IGBT. The internal logic assures a dead time [typ. 1.25ms] to avoid crossconduction of the power devices.Two version are available: L6569 and L6569A. They differ in the low voltage gate driver start up sequence.

  • HIGH VOLTAGE RAIL UP TO 600V
  • BCD OFF LINE TECHNOLOGY
  • INTERNAL BOOTSTRAP DIODE STRUCTURE
  • 15.6V ZENER CLAMP ON VS
  • DRIVER CURRENT CAPABILITY: SINK CURRENT = 270mA SOURCE CURRENT = 170mA
  • VERY LOW START UP CURRENT: 150mA
  • UNDER VOLTAGE LOCKOUT WITH HYSTERESIS
  • PROGRAMMABLE OSCILLATOR FREQUENCY
  • DEAD TIME 1.25µs
  • dV/dt IMMUNITY UP TO ±50V/ns
  • ESD PROTECTION
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:2000  
    USD $: