PDP SEO Portlet

L6566BH

Current Mode PWM Controller 800mA 16-Pin SO N Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6566BH
Secondary Manufacturer Part#: L6566BH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L6566BH is an extremely versatile current-mode primary controller IC, specifically designed for high-performance offline flyback converters running off rectified 3-phase input lines. It is also suited to single-stage, single-switch, input-current-shaping converters (single-stage PFC) for applications that must comply with EN61000-3-2 or JEITA-MITI regulations.Both fixed-frequency (FF) and quasi-resonant (QR) operation are supported. The user can choose either of the two depending on application needs. The device features an externally programmable oscillator: it defines the converter switching frequency in FF mode and the maximum allowed switching frequency in QR mode.When FF operation is selected, the ICs work as a standard current-mode controller with a maximum duty cycle limited to 70% min. The oscillator frequency can be modulated to mitigate EMI emissions.QR operation, when selected, occurs at heavy load and is achieved through a transformer demagnetization sensing input that triggers MOSFET turn-on. Under some conditions, ZVS (zero-voltage switching) can be achieved. The converter’s power capability rise with the mains voltage is compensated by line voltage feedforward. At medium and light load, as the QR operating frequency equals the oscillator frequency, a function (valley skipping) is activated to prevent further frequency rise and keep the operation as close to ZVS as possible.With either FF or QR operation, at very light load the ICs enter a controlled burst-mode operation that, along with the built-in, non-dissipative, high-voltage startup circuit and the low quiescent current, helps keep the consumption from the mains low and meet energy saving recommendations.An innovative adaptive UVLO helps minimize the issues related to the fluctuations of the self-supply voltage due to transformer parasites.The protection functions included in this device are: not-latched input undervoltage (brownout), output OVP (auto-restart or latch-mode selectable), a fi

  • Selectable multimode operation: fixed frequency or quasi-resonant
  • On-board 840 V high voltage startup
  • Advanced light load management
  • Low quiescent current (< 3=">
  • Adaptive UVLO
  • Line feedforward for constant power capability vs. mains voltage
  • Pulse-by-pulse OCP, shutdown on overload (latched or auto-restart)
  • Transformer saturation detection
  • Programmable frequency modulation for EMI reduction
  • Latched or auto-restart OVP
  • Brownout protection
  • -600/+800 mA totem pole gate driver with active pull-down during UVLO
  • SO16N package
  • "

    Technical Attributes

    Find Similar Parts

    Description Value
    No
    75 %
    40 ns
    Gold
    260
    75 %
    Surface Mount
    MSL 3 - 168 hours
    1
    16
    1
    Yes
    -40 to 150 °C
    150 °C
    -40 °C
    16SO N
    16
    Quasi-Resonant Controller
    10 x 4 x 1.6 mm
    No
    SOIC N
    23 V
    10.6 V
    300 kHz
    10 kHz
    50 ns

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $1.86367
    2000+
    $1.85195
    4000+
    $1.81765
    8000+
    $1.78461
    16000+
    $1.75274