PDP SEO Portlet

L6566A

Multi-Mode Controller for SMPS With PFC Front-End 16-Pin SO N

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6566A
Secondary Manufacturer Part#: L6566A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L6566A is an extremely versatile current-mode primary controller IC specifically designed for high-performance offline flyback converters operated from front-end power factor correction (PFC) stages in applications in compliance with EN61000-3-2 or JEITA-MITI regulations.Both fixed-frequency (FF) and quasi-resonant (QR) operation are supported. The user can choose either of the two depending on application needs.The device features an externally programmable oscillator; it defines the converter's switching frequency in FF mode and the maximum allowed switching frequency in QR mode.When FF operation is selected, the IC works like a standard current-mode controller with a maximum duty cycle limited to 70% (min.).QR operation, when selected, occurs and is achieved through a transformer demagnetization sensing input that triggers MOSFET turn-on. Under some conditions, ZVS (zero-voltage switching) can be achieved. The converter's power capability rise with the input voltage is compensated by line voltage feedforward. At medium and light load, as the QR operating frequency equals the oscillator frequency, a function (valley skipping) is activated to prevent further frequency rise and keep the operation as close to ZVS as possible.With either FF or QR operation, at very light load the IC enters a controlled burst-mode operation that, along with the built-in non-dissipative high-voltage startup circuit and a reduced quiescent current, helps keep the consumption from the mains low and meet energy saving recommendations.To allow the meeting of energy saving recommendations in two-stage power-factor-corrected systems as well, the L6566A provides an interface with the PFC controller that enables the re-regulator to be turned off at light load.An innovative adaptive UVLO helps minimize the issues related to fluctuations in the self-supply voltage due to transformer parasites.The protection functions included in this device are: not-latched input undervoltage (brownout), outp

  • Selectable multi-mode operation: fixed frequency or quasi-resonant
  • Onboard 700 V high-voltage startup
  • Advanced light load management
  • Low quiescent current (< 3=">
  • Adaptive UVLO
  • Line feedforward for constant power capability vs. mains voltage
  • Pulse-by-pulse OCP, shutdown on overload (latched or auto-restart)
  • Transformer saturation detection
  • Switched supply rail for PFC controller
  • Latched or auto-restart OVP
  • Brownout protection
  • -600/+800 mA totem pole gate-driver with active pull-down during UVLO
  • SO16N package
  • "

    Technical Attributes

    Find Similar Parts

    Description Value
    SOIC N
    Surface Mount
    16
    -40 to 150 °C
    10 x 4 x 1.6 mm

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $0.69684
    2000+
    $0.69245
    4000+
    $0.67963
    8000+
    $0.66727
    16000+
    $0.65536