PDP SEO Portlet

L6565N

Current Mode PWM Controller 400mA 8-Pin Mini-PDIP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6565N
Secondary Manufacturer Part#: L6565N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L6565N is a current-mode primary SMPS Controller specifically designed to build offline Quasi-resonant ZVS (zero voltage switching at switch turn-on) flyback converters. Quasi-resonant operation is achieved by means of a transformer demagnetization se

  • Frequency foldback for optimum standby efficiency
  • Quasi-resonant (QR) zero-voltage switching (ZVS) topology
  • Line feed forward to deliver constant power vs. mains change
  • Pulse-by-pulse and hiccup-mode OCP
  • Blue angel,

Technical Attributes

Find Similar Parts

Description Value
No
40 ns
Matte Tin
Through Hole
1
8
1
No
-40 to 150 °C
150 °C
-40 °C
8Mini-PDIP
8
Quasi-Resonant Controller
10.92 x 6.6 x 3.32 mm
No
Mini-DIP
18 V
10.3 V
40 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.98
4000+
$0.975
8000+
$0.97
16000+
$0.965
32000+
$0.96