PDP SEO Portlet

L6565DTR

PWM Controller, Quasi Resonant, 10.3V to 18V Supply, 1 MHz, 400mA Out, SOIC-8

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6565DTR
Secondary Manufacturer Part#: L6565DTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L6565 is a current-mode primary controller IC, specifically designed to build offline Quasi-resonant ZVS (Zero Voltage Switching at switch turn-on) flyback converters. Quasi-resonant operation is achieved by means of a transformer demagnetization sensing input that triggers MOSFET's turn-on.Converter's power capability variations with the mains voltage are compensated by line voltage feedforward. At light load the device features a special function that automatically lowers the operating frequency still maintaining the operation as close to ZVS as possible. In addition to very low start-up and quiescent currents, this feature helps keep low the consumption from the mains at light load and be Blue Angel and Energy Star compliant.The IC includes also a disable function, an on-chip filter on current sense, an error amplifier with a precise reference voltage for primary regulation and an effective two-level overcurrent protection.

  • QUASI-RESONANT (QR) ZERO-VOLTAGE-SWITCHING (ZVS) TOPOLOGY
  • LINE FEED FORWARD TO DELIVER CONSTANT POWER vs. MAINS CHANGE
  • FREQUENCY FOLDBACK FOR OPTIMUM STANDBY EFFICIENCY
  • PULSE-BY-PULSE & HICCUP-MODE OCP
  • ULTRA-LOW START-UP (< 70µA) AND QUIESCENT CURRENT (< 3.5mA)
  • DISABLE FUNCTION (ON/OFF CONTROL)
  • 1% PRECISION (@ Tj = 25°C) INTERNAL REFERENCE VOLTAGE
  • ±400mA TOTEM POLE GATE DRIVER WITH UVLO PULL-DOWN
  • BLUE ANGEL, ENERGY STAR, ENERGY 2000 COMPLIANT
  • TV/MONITOR SMPS
  • AC-DC ADAPTERS/CHARGERS
  • DIGITAL CONSUMER
  • PRINTERS, FAX MACHINES, PHOTOCOPIERS AND SCANNERS
  • Technical Attributes

    Find Similar Parts

    Description Value
    No
    Current
    40 ns
    SOIC
    Surface Mount
    Gold
    260
    Surface Mount
    MSL 1 - Unlimited
    1
    8
    1
    No
    -40 to 150 °C
    150 °C
    -40 °C
    8SO N
    8
    Quasi-Resonant Controller
    5 x 4 x 1.65 mm
    No
    SOIC N
    18 V
    10.3 V
    Flyback
    40 ns

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.37342
    5000+
    $0.37107
    10000+
    $0.3642
    20000+
    $0.35758
    40000+
    $0.35395