PDP SEO Portlet

L6564TD

Power Factor Correction CONTRLR 0.09mA 10-Pin SSOP Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6564TD
Secondary Manufacturer Part#: L6564TD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L6564T is a current-mode PFC controller operating in transition mode (TM) and represents the compact version of the L6563S as it embeds the same driver, reference and control stages in a very compact 10-pin SO package.The highly linear multiplier, along with a special correction circuit that reduces crossover distortion of the mains current, allows wide-range-mains operation with an extremely low THD even over a large load range.The output voltage is controlled by means of a voltage-mode error amplifier and an accurate (1% @TJ = 25 °C) internal voltage reference. The loop stability is optimized by the voltage feedforward function (1/V2 correction), which in this IC uses a proprietary technique that also considerably improves line transient response in case of both mains drops and surges (“bidirectional”).In addition to overvoltage protection able to control the output voltage during transient conditions, the IC also provides protection against feedback loop failures or erroneous settings. Other on-board protection functions allow brownout conditions and boost inductor saturation to be safely handled.The totem-pole output stage, capable of a 600 mA source and 800 mA sink current, is suitable for a high power MOSFET or IGBT drive. This, combined with the other features and the possibility to operate with ST's proprietary fixed-off-time control, makes the device an excellent solution for SMPS up to 400 W that requires compliance with EN61000-3-2 and JEITA-MITI standards.

  • Guaranteed for extreme temperature range (outdoor)
  • Fast “bi-directional” input voltage feedforward (1/V2correction)
  • Accurate adjustable output overvoltage protection
  • Protection against feedback loop disconnection (latched shutdown)
  • Inductor saturation protection
  • AC brownout detection
  • Low (= 100 µA) startup current
  • 6 mA max. operating bias current
  • 1% (@ TJ= 25 °C) internal reference voltage
  • -600/+800 mA totem pole gate driver with active pull-down during UVLO
  • SSOP10 package
  • Technical Attributes

    Find Similar Parts

    Description Value
    Surface Mount
    10
    -40 to 150 °C
    150 °C
    -40 °C
    10SSOP
    10
    4.9 x 3.9 x 1.25 mm
    0.09 mA
    SSOP
    22.5 V
    10.3 V
    Power Factor Correction Controller

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:100  
    USD $:
    2000+
    $0.62505
    4000+
    $0.62189
    8000+
    $0.61873
    16000+
    $0.61558
    32000+
    $0.61242