PDP SEO Portlet

L6564DTR

Power Factor Correction CONTRLR 0.09mA 10-Pin SSOP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6564DTR
Secondary Manufacturer Part#: L6564DTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L6564 device is a current mode PFC controller operating in transition mode (TM) and represents the compact version of the L6563S device as it embeds the same driver, reference and control stages in a very compact 10-pin SSOP10 package.The highly linear multiplier, along with a special correction circuit that reduces crossover distortion of the mains current, allows wide range mains operation with an extremely low THD even over a large load range.The output voltage is controlled by means of a voltage mode error amplifier and an accurate (1% at TJ= 25 °C) internal voltage reference. The loop stability is optimized by the voltage feed-forward function (1/V²correction), which in this IC uses a proprietary technique that considerably improves line transient response as well in case of mains both drops and surges (“bidirectional”).In addition to overvoltage protection able to control the output voltage during transient conditions, the IC also provides protection against feedback loop failures or erroneous settings. Other on-board protection functions allow brownout conditions and boost inductor saturation to be safely handled.The totem-pole output stage, capable of 600 mA source and 800 mA sink current, is suitable for the high power MOSFET or IGBT drive. This, combined with the other features and the possibility to operate with ST's proprietary fixed-off-time control, makes the device an excellent solution for SMPS up to 400 W that require compliance with the EN61000-3-2 and JEITA-MITI standards.

  • Fast “bidirectional” input voltage feed-forward (1/V2correction)
  • Accurate adjustable output overvoltage protection
  • Protection against feedback loop disconnection (latched shutdown)
  • Inductor saturation protection
  • AC brownout detection
  • Low (=100 µA) start-up current
  • 6 mA max. operating bias current
  • 1% (at TJ= 25 °C) internal reference voltage
  • -600/+800 mA totem pole gate driver with active pull-down during UVLO
  • SSOP10 package
  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    260
    Surface Mount
    MSL 3 - 168 hours
    10
    -40 to 150 °C
    150 °C
    -40 °C
    10SSOP
    10
    4.9 x 3.9 x 1.25 mm
    0.09 mA
    SSOP
    22.5 V
    10.3 V
    Power Factor Correction Controller

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.34646
    5000+
    $0.34428
    10000+
    $0.3379
    20000+
    $0.33292
    40000+
    $0.3312