L6564D
Power Factor Correction CONTRLR 0.09mA 10-Pin SSOP Tube
- RoHS 10 Compliant
- Tariff Charges
The L6564 device is a current mode PFC controller operating in transition mode (TM) and represents the compact version of the L6563S device as it embeds the same driver, reference and control stages in a very compact 10-pin SSOP10 package.The highly linear multiplier, along with a special correction circuit that reduces crossover distortion of the mains current, allows wide range mains operation with an extremely low THD even over a large load range.The output voltage is controlled by means of a voltage mode error amplifier and an accurate (1% at TJ= 25 °C) internal voltage reference. The loop stability is optimized by the voltage feed-forward function (1/V²correction), which in this IC uses a proprietary technique that considerably improves line transient response as well in case of mains both drops and surges (“bidirectional”).In addition to overvoltage protection able to control the output voltage during transient conditions, the IC also provides protection against feedback loop failures or erroneous settings. Other on-board protection functions allow brownout conditions and boost inductor saturation to be safely handled.The totem-pole output stage, capable of 600 mA source and 800 mA sink current, is suitable for the high power MOSFET or IGBT drive. This, combined with the other features and the possibility to operate with ST's proprietary fixed-off-time control, makes the device an excellent solution for SMPS up to 400 W that require compliance with the EN61000-3-2 and JEITA-MITI standards.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 10 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 10SSOP | ||
| 10 | ||
| 4.9 x 3.9 x 0.25(Min) | ||
| Extended Industrial | ||
| 0.09 mA | ||
| SSOP | ||
| 22.5 V | ||
| 10.3 V | ||
| Power Factor Correction Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |