PDP SEO Portlet

L6563HTR

Power Factor Correction CONTRLR 0.09mA 16-Pin SO N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6563HTR
Secondary Manufacturer Part#: L6563HTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L6563HTR is a current-mode Power Factor Controller operating in transition mode, which embeds the same features existing in the L6563S with the addition of a high voltage start-up source. These functions make the IC especially suitable for application

  • Tracking boost function
  • Fast bidirectional input voltage feedforward (1/V² correction)
  • Interface for cascaded converter's PWM controller
  • Remote ON/OFF control
  • Accurate adjustable output overvoltage protection

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
MSL 3 - 168 hours
16
-40 to 150 °C
150 °C
-40 °C
16SO N
16
10 x 4 x 1.6 mm
0.09 mA
SOIC N
22.5 V
10.3 V
Power Factor Correction Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.77457
5000+
$0.7327
10000+
$0.71342
20000+
$0.69513
40000+
$0.67775