PDP SEO Portlet

L6563H

Power Factor Correction CONTRLR 0.09mA 16-Pin SO N Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6563H
Secondary Manufacturer Part#: L6563H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L6563H is a current-mode PFC controller operating in transition mode (TM) which embeds the same features existing in the L6563S with the addition of a high voltage start-up source. These functions make the IC especially suitable for applications that have to be compliant with energy saving regulations and where the PFC pre-regulator works as the master stage.

The highly linear multiplier, along with a special correction circuit that reduces crossover distortion of the mains current, allows wide-range-mains operation with an extremely low THD even over a large load range.

The output voltage is controlled by means of a voltage-mode error amplifier and an accurate (1% @Tj = 25 °C) internal voltage reference. Loop's stability is optimized by the voltage feedforward function (1/V2 correction), which in this IC uses a proprietary technique that considerably improves line transient response as well in case of mains both drops and surges (“bidirectional”).

Additionally, the IC provides the option for tracking boost operation, i.e. the output voltage is changed tracking the mains voltage.

The device includes disable functions suitable for remote ON/OFF control too. In addition to an over voltage protection able to keep the output voltage under control during transient conditions, the IC is provided also with a protection against feedback loop failures or erroneous settings. Other on-board protection functions allow that brownout conditions and boost inductor saturation can be safely handled.

An interface with the PWM controller of the DC-DC converter supplied by the PFC preregulator is provided: the purpose is to stop the operation of the converter in case of anomalous conditions for the PFC stage (feedback loop failure, boost inductor's core saturation, etc.) and to handle the PFC stage in case of light load for the DC-DC converter, to make it easier to comply with energy saving regulations (Blue Angel, EnergyStar, Energy2000,

  • On-board 700 V start-up source
  • Tracking boost function
  • Fast “bidirectional” input voltage feedforward (1/V2 correction)
  • Interface for cascaded converter's PWM controller
  • Remote ON/OFF control
  • Accurate adjustable output overvoltage protection
  • Protection against feedback loop disconnection (latched shutdown)
  • Inductor saturation protection
  • Low (= 100 µA) start-up current
  • 6 mA max. operating bias current
  • 1% (@ TJ = 25 °C) internal reference voltage
  • -600/+800 mA totem pole gate driver with active pull-down during UVLO

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.8526
2000+
$0.81849
4000+
$0.80995
8000+
$0.80578
16000+
$0.8016