PDP SEO Portlet

L6561

Power Factor Correction CONTRLR 0.05mA 8-Pin Mini-PDIP Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6561
Secondary Manufacturer Part#: L6561
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L6561 is a standard transition mode Power Factor Corrector. It is fully compatible with the standard version, it has a superior performant multiplier making the device capable of working in wide input voltage range applications with an excellent THD.

  • Very precise adjustable output over-voltage protection
  • Very low operating supply current (4mA typical)
  • Internal start-up timer
  • Current sense filter on chip
  • Disable function
  • Transition mode operation

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.50304
4000+
$0.49987
8000+
$0.49062
12000+
$0.4817
16000+
$0.4731