PDP SEO Portlet

L6482HTR

Bipolar Stepper Motor 38-Pin HTSSOP EP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6482HTR
Secondary Manufacturer Part#: L6482HTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L6482 device, realized in analog mixed signal technology, is an advanced fully integrated solution suitable for driving two-phase bipolar stepper motors with microstepping.It integrates a dual full bridge gate driver for N-channel MOSFET power stages with embedded non dissipative overcurrent protection. Thanks to a new current control, a 1/16 microstepping is achieved through an adaptive decay mode which outperforms traditional implementations. The digital control core can generate user defined motion profiles with acceleration, deceleration, speed or target position easily programmed through a dedicated register set. All application commands and data registers, including those used to set analog values (i.e. current protection trip point, deadtime, PWM frequency, etc.) are sent through a standard 5-Mbit/s SPI. A very rich set of protections (thermal, low bus voltage, overcurrent and motor stall) makes the L6482 device “bullet proof”, as required by the most demanding motor control applications.

  • Operating voltage: 7.5 V - 85 V
  • Dual full bridge gate driver for N-channel MOSFETs
  • Fully programmable gate driving
  • Embedded Miller clamp function
  • Programmable speed profile
  • Up to 1/16 microstepping
  • Advanced current control with auto-adaptive decay mode
  • Integrated voltage regulators
  • SPI interface
  • Low quiescent standby currents
  • Programmable non dissipative overcurrent protection
  • Overtemperature protection
  • Technical Attributes

    Find Similar Parts

    Description Value
    Microstepping Motor Controller
    Surface Mount
    MSL 3 - 168 hours
    2
    38
    -40 to 150 °C
    150 °C
    -40 °C
    100 V
    38HTSSOP EP
    38
    9.7 x 4.4 x 0.9 mm
    HTSSOP EP
    85 V
    7.5 V
    Bipolar Stepper Motor Driver

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $3.23266
    5000+
    $3.21233
    10000+
    $3.15284
    20000+
    $3.09552
    40000+
    $3.0432