PDP SEO Portlet

L6482H

Motor Controller, Micro stepping, 3.3V to 5V supply, 85V/100 µA/2 Outputs, HTSSOP-38

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6482H
Secondary Manufacturer Part#: L6482H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L6482H is a cSPIN™ microstepping Motor Controller with motion engine and SPI. It is realized in analogue mixed signal technology, is an advanced fully integrated solution suitable for driving two-phase bipolar stepper motors with microstepping. It integrates a dual full bridge gate driver for N-channel MOSFET power stages with embedded non dissipative overcurrent protection. Thanks to a new current control, a 1/16 microstepping is achieved through an adaptive decay mode which outperforms traditional implementations. The digital control core can generate user defined motion profiles with acceleration, deceleration, speed or target position easily programmed through a dedicated register set. All application commands and data registers, including those used to set analogue values (current protection trip point, deadtime, PWM frequency) are sent through a standard 5Mbps SPI.

  • Dual full bridge gate driver for N-channel MOSFETs
  • Fully programmable gate driving
  • Embedded Miller clamp function
  • Programmable speed profile
  • Up to 1/16 microstepping
  • Advanced current control with auto-adaptive decay mode
  • Integrated voltage regulators
  • SPI interface
  • Low quiescent standby currents
  • Programmable non dissipative overcurrent protection

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1250  Mult:1250  
USD $:
1250+
$3.87924
2500+
$3.85484
5000+
$3.78346
10000+
$3.71467
20000+
$3.64833