PDP SEO Portlet

L6474PDTR

Ideal Diode / ORing Controllers, 4 V to 20 V, 8 Pins, SOIC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6474PDTR
Secondary Manufacturer Part#: L6474PDTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L6474PDTR is a fully integrated microstepping motor driver. The L6474 device, realized in analogue mixed signal technology, integrates a dual low RDS(on) DMOS full bridge with all power switches equipped with an accurate on-chip current sensing circuitry suitable for non-dissipative current control and overcurrent protections. Due to a new current control, a 1/16 microstepping is achieved through an adaptive decay mode which outperforms traditional implementations. All data registers, including those used to set analogue values (i.e.: current control value, current protection trip point, deadtime, etc.) are sent through a standard 5 Mbit/s SPI. A very rich set of protections (thermal, low bus voltage, overcurrent) makes the L6474 device “bullet proof” as required by the most demanding motor control applications.

  • Operating voltage range from 8 to 45V
  • 7A output peak current (3.0A r.m.s.)
  • Low RDS(on) power MOSFETs
  • Programmable power MOS slew rate
  • Current control with adaptive decay
  • Non-dissipative current sensing
  • Low quiescent and standby currents
  • Programmable non-dissipative overcurrent protection on all power MOS
  • Two-level overtemperature protection
  • Available in 36 pin PowerSOIC package

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
MSL 3 - 168 hours
2
-40 to 150 °C
45 V
36PowerSO
36
16 x 11.1 x 3.3 mm
PowerSO
Stepper Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$3.5162
1200+
$3.49409
2400+
$3.42938
4800+
$3.36703
9600+
$3.3408