L6472PD
Motor Driver/Controller, Two Phase Stepper, 8 V to 45 V, 4 Outputs, 3 A, 36 Pins, PowerSO
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: L6472PD
Secondary Manufacturer Part#: L6472PD
- RoHS 10 Compliant
- Tariff Charges
The L6472PD is a fully integrated microstepping Motor Driver realized in analogue mixed signal technology, is an advanced fully integrated solution suitable for driving two-phase bipolar stepper motors with microstepping. It integrates a dual low RDS(on)
- Low RDS(on) power MOSFETs
- Programmable speed profile
- Programmable power MOSFET slew rate
- Up to 1/16 microstepping
- Predictive current control with adaptive decay
- Non-dissipative current sensing
- SPI in
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PowerSO-EP | ||
| Integrated Microstepping Motor Driver | ||
| Tin | ||
| 245 | ||
| Two Phase Stepper | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 36 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 3 A | ||
| 45 V | ||
| 36PowerSO | ||
| 36 | ||
| 16 x 11.1 x 3.3 mm | ||
| PowerSO | ||
| 45 V | ||
| 8 V | ||
| Microstepping Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |