L6470HTR
Motor Driver/Controller, Stepper, 1 Output, 3.3V/5V Logic Supply, 45 V/3 A RMS Out, HTSSOP-28
- RoHS 10 Compliant
- Tariff Charges
L6470HTR is a Fully integrated microstepping motor driver with a motion engine and SPI. The L6470 device realized in analogue mixed signal technology is an advanced fully integrated solution suitable for driving two-phase bipolar stepper motors with microstepping. It integrates a dual low RDS(on) DMOS full bridge with all of the power switches equipped with an accurate on-chip current sensing circuitry suitable for no dissipative current control and overcurrent protection. Thanks to a unique control system, a true 1/128 step resolution is achieved. The digital control core can generate user-defined motion profiles with acceleration, deceleration, speed or target position, easily programmed through a dedicated registers set. A very rich set of protections (thermal, low bus voltage, overcurrent, motor stall) allows the design of a fully protected application, as required by the most demanding motor control applications.
- Operating voltage range from 8 to 45V
- 7.0A out peak current (3.0A r.m.s.)
- Low RDS(on) power MOSFETs, programmable power MOS slew rate
- Programmable speed profile and positioning, two-levels of overtemperature protection
- Sensorless stall detection, SPI interface, low quiescent and standby currents
- Programmable non-dissipative overcurrent protection on high and low-side
- High-side switch on-resistance is 0.37ohm typ at Tj = 25°C, Iout = 3A
- Rise time is 100ns typ at POW-SR = '00', Iout = +1A
- HTSSOP28 package
- Operating junction temperature range from -40 to 150°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Integrated Microstepping Motor Driver | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 28 | ||
| 3.3 V | ||
| -25 to 125 °C | ||
| 150 °C | ||
| -40 °C | ||
| 3 A | ||
| 45 V | ||
| 28HTSSOP | ||
| 28 | ||
| 9.7 x 4.4 x 1 mm | ||
| HTSSOP | ||
| 45 V | ||
| 8 V | ||
| Microstepping Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |