PDP SEO Portlet

L6395DTR

MOSFET DRVR 0.43A 2-OUT Hi/Lo Side Non-Inv 8-Pin SO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6395DTR
Secondary Manufacturer Part#: L6395DTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L6395DTR is a high voltage and low-side driver. It is manufactured with the BCD™ offline technology. It is a single chip high and low-side gate driver for N-channel power MOSFETs or IGBTs. The high-side (floating) section is designed to stand a voltage up

  • dV/dt immunity ± 50V/ns in full temperature range
  • Driver current capability is 290mA for source and 430mA for sink
  • Switching times 75/35ns rise/fall with 1nF load
  • Integrated bootstrap diode, case style is SO-8
  • Compa

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High and Low Side
125 ns
3.3V|5V|CMOS|TTL
CMOS, TTL, TTL
70 ns
200 ns
120 ns
Surface Mount
2
8
2
2
800 kHz
-40 to 125 °C
125 °C
-40 °C
125 ns
8SO
0.43 A
8
IGBT, MOSFET, Mosfet
4.9 x 3.9 x 1.5(Max)
No
600 V
Extended Industrial
430 mA
290 mA
SOIC
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.69149
5000+
$0.68796
10000+
$0.68443
20000+
$0.6809
40000+
$0.67738