L6392D
IGBT/MOSFET Driver, 2 Channels, Half Bridge, High Side and Low Side, 430 mA, 12.5 V to 20 V, 125 ns, 14 Pins, SOIC
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: L6392D
Secondary Manufacturer Part#: L6392D
- RoHS 10 Compliant
- Tariff Charges
The L6392D is a high voltage High and Low-side Driver manufactured with the BCD OFF-LINE technology. It is a single chip half-bridge gate driver for N-channel power MOSFET or IGBT. The high-side (floating) section is designed to stand a voltage rail up to 600V. The logic inputs are CMOS/TTL compatible down to 3.3V for easy interfacing microcontroller/DSP. The IC embeds an operational amplifier suitable for advanced current sensing in applications such as field oriented motor control.
- CMOS/TTL inputs with hysteresis
- Integrated bootstrap diode
- Operational amplifier for advanced current sensing
- Adjustable dead-time
- Interlocking function
- Compact and simplified layout
- Bill of material reduction
- Flexible, easy and fast design
- dV/dt immunity of ±50V/ns in full temperature range
- Driver current capability - 290mA Source and 430mA sink
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge | ||
| Half Bridge, High Side and Low Side, Low Sid | ||
| High and Low Side | ||
| Non Isolated | ||
| 125 ns | ||
| CMOS|TTL | ||
| CMOS, TTL, TTL | ||
| Gold | ||
| 260 | ||
| 70 ns | ||
| 200 ns | ||
| 120 ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 14 | ||
| 1 | ||
| 1 | ||
| 800 kHz | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 125 ns | ||
| 14SOIC | ||
| 0.43 A | ||
| 14 | ||
| IGBT, MOSFET, Mosfet | ||
| 8.75 x 4 x 1.65 mm | ||
| No | ||
| 600 V | ||
| 430 mA | ||
| 290 mA | ||
| SOIC | ||
| 20 V | ||
| 12.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |