PDP SEO Portlet

L6391D

MOSFET DRVR 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 14-Pin SOIC Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6391D
Secondary Manufacturer Part#: L6391D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L6391 is a high voltage device manufactured with the BCD“OFF-LINE” technology. It is a single-chip half-bridge gate driver for N-channel power MOSFET or IGBT.The high-side (floating) section is designed to stand a voltage rail up to 600 V. The logic inputs are CMOS/TTL compatible down to 3.3 V for easy interfacing microcontroller/DSP.An integrated comparator is available for protections against overcurrent, overtemperature, etc.

  • High voltage rail up to 600 V
  • dV/dt immunity ± 50 V/nsec in full temperature range
  • Driver current capability:
  • 290 mA source,
  • 430 mA sink
  • Switching times 75/35 nsec rise/fall with 1 nF load
  • 3.3 V, 5 V TTL/CMOS inputs with hysteresis
  • Integrated bootstrap diode
  • Comparator for fault protections
  • Smart shutdown function
  • Adjustable deadtime
  • Interlocking function
  • Compact and simplified layout
  • Bill of material reduction
  • Effective fault protection
  • Flexible, easy and fast design
  • Technical Attributes

    Find Similar Parts

    Description Value
    Half Bridge
    Inverting|Non-Inverting
    High and Low Side
    125 ns
    3.3V|5V|CMOS|TTL
    CMOS, TTL, TTL
    Gold
    260
    70 ns
    200 ns
    120 ns
    Surface Mount
    MSL 1 - Unlimited
    2
    14
    2
    2
    800 kHz
    -40 to 125 °C
    125 °C
    -40 °C
    125 ns
    14SOIC
    14
    IGBT, MOSFET, Mosfet
    8.75 x 4 x 1.65 mm
    No
    430 mA
    290 mA
    SOIC
    20 V
    12.5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:50  
    USD $:
    1000+
    $2.16987
    2000+
    $2.15623
    4000+
    $2.1163
    8000+
    $2.07782
    16000+
    $2.04071