PDP SEO Portlet

L6388ED013TR

IGBT/MOSFET Driver, 2 Channels, Half Bridge, High Side and Low Side, 650 mA, 17 V, 160 ns, 8 Pins, SOIC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6388ED013TR
Secondary Manufacturer Part#: L6388ED013TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L6388ED013TR is a high voltage gate driver, manufactured with the BCD ™ “offline” technology, and able to drive a half-bridge of power MOSFET/IGBT devices. The high-side (floating) section is enabled to work with voltage rail up to 600 V. Both device outputs can sink and source 650mA and 400mA respectively and cannot be simultaneously driven high thanks to an integrated interlocking function. Further prevention from outputs cross conduction is guaranteed by the deadtime function. This device has two input and two output pins and guarantees the outputs switch in phase with inputs. The logic inputs are CMOS/TTL compatible (3.3V, 5V and 15V) to ease the interfacing with controlling devices. Applications include home appliances, industrial applications and drives, motor drivers, DC, AC, PMDC and PMAC motors, induction heating, HVAC, factory automation, lighting applications, and power supply systems.

  • 3.3V, 5V, 15V CMOS/TTL input comparators with hysteresis and pull-down
  • Internal bootstrap diode, outputs in phase with inputs
  • Deadtime and interlocking function, high voltage rail up to 600V
  • Rise time is 70ns typical at (CL = 1000pF, VCC = 15V; TJ = 25°C)
  • Fall time is 40ns typical at (CL = 1000pF, VCC = 15V; TJ = 25°C)
  • Quiescent current is 350µA typical at (VCC = 15V)
  • Bootstrap driver on resistance is 125 ohm typical at (VCC±12.5V)
  • High voltage leakage current is 10µA maximum at ( Vhvg = VOUT = VBOOT = 600V)
  • Source short-circuit current is 400mA typical at (VIN = Vih (tp 10µs))
  • Junction temperature range from -40°C to 125°C, SO-8 package

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
Half Bridge, High Side and Low Side, Low Sid
High and Low Side
Non Isolated
225 ns
CMOS|TTL
CMOS, TTL, TTL
Gold
260
80 ns
300 ns
100 ns
Surface Mount
MSL 1 - Unlimited
2
8
2
2
400 kHz
-45 to 125 °C
125 °C
-45 °C
160 ns
8SO N
0.65 A
8
IGBT, MOSFET, Mosfet
5 x 4 x 1.65 mm
L6388E Series
No
600 V
650 mA
400 mA
SOIC N
17 V
9.1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.98
5000+
$0.975
10000+
$0.97
20000+
$0.965
40000+
$0.96