PDP SEO Portlet

L6387ED013TR

IGBT/MOSFET Driver, 2 Channels, High Side and Low Side, 650 mA, 17 V, 105 ns, 8 Pins, SOIC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6387ED013TR
Secondary Manufacturer Part#: L6387ED013TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L6387E is a simple and compact high voltage gate driver, manufactured with the BCD “offline” technology, and able to drive a half-bridge of power MOS or IGBT devices. The high-side (floating) section is enabled to work with voltage rail up to 600 V. Both device outputs can independently sink and source 650 mA and 400 mA respectively and cannot be simultaneously driven high thanks to an integrated interlocking function.The L6387E device provides two input pins and two output pins and guarantees the outputs toggle in phase with inputs. The logic inputs are CMOS/TTL compatible to ease the interfacing with controlling devices.The L6387E features the UVLO protection on the VCCsupply voltage and integrates the bootstrap diode, allowing a more compact and reliable solution.The device is available in a DIP-8 tube and SO-8 tube and tape and reel packaging options.

  • High voltage rail up to 600 V
  • dV/dt immunity ± 50 V/nsec in full temperature range
  • Driver current capability
  • 400 mA source
  • 650 mA sink
  • Switching times 50/30 nsec rise/fall with 1 nF load
  • CMOS/TTL Schmitt trigger inputs with hysteresis and pull-down
  • Internal bootstrap diode
  • Outputs in phase with inputs
  • Interlocking function
  • Technical Attributes

    Find Similar Parts

    Description Value
    Non-Inverting
    High and Low Side
    110 ns
    CMOS|TTL
    CMOS, TTL, TTL
    Gold
    260
    30 ns
    110 ns
    50 ns
    Surface Mount
    MSL 1 - Unlimited
    2
    8
    2
    2
    400 kHz
    -45 to 125 °C
    125 °C
    -45 °C
    105 ns
    8SO N
    0.65 A
    8
    IGBT, MOSFET, Mosfet
    5 x 4 x 1.65 mm
    No
    600 V
    650 mA
    400 mA
    SOIC N
    17 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.60785
    5000+
    $0.60402
    10000+
    $0.59284
    20000+
    $0.58206
    40000+
    $0.57167