PDP SEO Portlet

L6385D

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6385D
Secondary Manufacturer Part#: L6385D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
High Side and Low Side
High and Low Side
NSOIC
CMOS|TTL
CMOS, TTL
Gold
260
Surface Mount
MSL 1 - Unlimited
2
8
2
2
400 kHz
-45 to 125 °C
125 °C
-45 °C
8SO N
8
MOSFET
5 x 4 x 1.65 mm
No
600 V
650 mA
400 mA
SOIC N
18 V
9 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: