PDP SEO Portlet

L6382DTR

Power Management 20-Pin SO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6382DTR
Secondary Manufacturer Part#: L6382DTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L6382D device is suitable for LED drivers embedding a PFC stage and a half-bridge stage. The L6382D includes 4 MOSFET driving stages (for the PFC, for the half-bridge, and for the auxiliary MOSFET) plus a power management unit (PMU) featuring also a reference able to supply the microcontroller in any condition.In addition to increasing application efficiency, the L6382D device reduces the bill of materials as different tasks (regarding drivers and power management) are performed by a single IC, which improves application reliability.

  • Integrated high voltage startup
  • 4 drivers for PFC, half-bridge and auxiliary MOSFETs
  • 3.3 V microcontroller compatible
  • Fully integrate power management for all operating modes
  • Internal two point VCCregulator
  • Overcurrent protection with digital output signal
  • Cross conduction protection (interlocking)
  • Undervoltage lockout
  • Integrated bootstrap diode
  • Technical Attributes

    Find Similar Parts

    Description Value
    SOIC
    20
    -40 to 125 °C
    13 x 7.6 x 2.35 mm

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 315 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $1.96
    2000+
    $1.41924
    4000+
    $1.39296
    8000+
    $1.36764
    16000+
    $1.34321