PDP SEO Portlet

L6377D

Power Load Distribution Switch, High Side, 8 V to 35 V Supply, 0.5 A, 1 Output, SOIC-14

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6377D
Secondary Manufacturer Part#: L6377D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device is a monolithic intelligent power switch in multipower BCD technology for driving inductive, capacitive or resistive loads.Diagnostic for CPU feedback and extensive use of electrical protections make this device inherently indistructible and suitable for general purpose industrial applications.

  • Multipower BCD technology
  • 0.5 A output current
  • 8 to 35 V supply voltage range
  • Externally programmable current limit
  • Non-dissipative over-current protection
  • Thermal shutdown
  • Thermal shutdown
  • Diagnostic output for under voltage, over temperature and over current
  • External asynchronous reset input
  • Presettable delay for overcurrent diagnostic
  • Open ground protection
  • Protection against surge transient (IEC 61000-4-5)
  • Immunity against burst transient (IEC 61000-4-4)
  • Technical Attributes

    Find Similar Parts

    Description Value
    500 mA
    -10 to 40 V
    Gold
    260
    0.5 A
    Surface Mount
    MSL 1 - Unlimited
    1
    14
    1
    400 mOhm
    8 to 35 V
    -25 to 85 °C
    85 °C
    -25 °C
    14SOIC
    14
    8.75 x 4 x 1.65 mm
    SOIC
    High Side

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:50  Mult:1  
    USD $:
    50+
    $2.4696
    100+
    $2.457
    200+
    $2.37518
    400+
    $2.3546
    800+
    $2.3424