L6376D013TR
Power Load Distribution Switch IC, High Side, 4 Channels 40 V, 500 mA, 20 Pins, PowerSO
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: L6376D013TR
Secondary Manufacturer Part#: L6376D013TR
- RoHS 10 Compliant
- Tariff Charges
L6376D013TR is a monolithic quad intelligent power switch in multipower BCD technology for driving inductive, capacitive or resistive loads. Diagnostic for CPU feedback and extensive use of electrical protections make this device inherently indistructible and suitable for general purpose industrial applications.
- Multipower BCD technology, 0.5A four independent outputs
- 9.5 to 35V supply voltage range, internal current limit
- Non-dissipative over-current protection, thermal shutdown
- Diagnostic output for under voltage, over temperature and over current
- Under voltage lockout with hysteresis, external asynchronous reset input
- Presentable delay for overcurrent, diagnostic, open ground protection
- Immunity against burst transient (IEC 61000-4-4)
- ESD protection (human body model ±2kV)
- Ambient temperature range from -25 to 85°C
- PowerSO-20 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 mA | ||
| PowerSO | ||
| 40 V | ||
| Matte Tin | ||
| 245 | ||
| 0.5 A | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 4 | ||
| 4 | ||
| 20 | ||
| 4 | ||
| Active High | ||
| 640 mOhm | ||
| 9.5 to 35 V | ||
| -25 to 85 °C | ||
| 85 °C | ||
| -25 °C | ||
| 20PowerSO | ||
| 20 | ||
| High Side | ||
| 16 x 11.1 x 3.3 mm | ||
| PowerSO | ||
| Yes | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |