PDP SEO Portlet

L6374FP

Quad Transmitter 20-Pin SO Tube

Manufacturer:STMicroelectronics
Product Category: Drivers & Interfaces, Line Drivers
Avnet Manufacturer Part #: L6374FP
Secondary Manufacturer Part#: L6374FP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L6374 is especially designed to be used as a line driver in industrial control systems based on the 24V signal levels (IEC1131, 24VDC).

  • Four independent line drivers with 100 mA up to 35 V outputs
  • Input signals between - 7 V and + 35 V, with pre-setting threshold
  • Push-pull outputs with three state control and true zero current between Vs and ground
  • Current limiting on each output effective in the full ground to Vs" output voltage range
  • Output voltage clamp to Vs and to ground
  • Overtemperature and undervoltage protections
  • Diagnostic for overtemperature, undervoltage and overcurrent
  • Pre-setting delay for overcurrent diagnostic
  • High speed operation: up to 300 kHz with 35 V swing
  • "

    Technical Attributes

    Find Similar Parts

    Description Value
    No
    Gold
    260
    Surface Mount
    MSL 3 - 168 hours
    -25 to 85 °C
    85 °C
    -25 °C
    20SO
    20
    13 x 7.6 x 2.35 mm
    No
    Industrial
    SOIC

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $4.85025
    2000+
    $4.81975
    4000+
    $4.73049
    8000+
    $4.64448
    16000+
    $4.5648