PDP SEO Portlet

L6370D

Power Switch Hi Side 2.5A 20-Pin PowerSO Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6370D
Secondary Manufacturer Part#: L6370D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L6370 is a monolithic intelligent power switch in Multipower-BCD Technology, for driving inductive or resistive loads. An internal clamping diode enables the fast demagnetization of inductive loads. Diagnostic for CPU feedback and extensive use of electrical protections make this device extremely rugged and specially suitable for industrial automation applications.

  • 2.5 A output current
  • 9.5 V to 35 V supply voltage range
  • Internal current limiting
  • Thermal shutdown
  • Open ground protection
  • Internal negative voltage clamping to VS- 50 V for fast demagnetization
  • Differential inputs with large common mode range and threshold hysteresis
  • Undervoltage lockout with hysteresis
  • Open load detection
  • Two diagnostic outputs
  • Output status led driver
  • Non dissipative short circuit protection
  • Protection against and surge transient(IEC 61000-4-5)
  • Immunity against burst transient(IEC 61000-4-4)
  • ESD protection (human body model ±2kV)
  • Technical Attributes

    Find Similar Parts

    Description Value
    2.5 A
    -10 to 60 V
    Matte Tin
    245
    2.5 A
    Surface Mount
    MSL 3 - 168 hours
    1
    20
    4
    100 mOhm
    9.5 to 35 V
    -25 to 85 °C
    85 °C
    -25 °C
    20PowerSO
    20
    16 x 11.1 x 3.3 mm
    PowerSO
    20 mA
    High Side

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:310  Mult:31  
    USD $:
    310+
    $4.5824
    620+
    $4.55358
    1240+
    $4.46926
    2480+
    $4.388
    4960+
    $4.30964