PDP SEO Portlet

L6362ATR

IO-Link Communication Transceiver 230.4KBd 1Receiver 1 12-Pin VFDFPN-EP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6362ATR
Secondary Manufacturer Part#: L6362ATR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L6362ATR is an IO-Link communication transceiver device IC. It is an IO-link and SIO mode transceiver device compliant to PHY2 (3-wire connection) supporting COM1 (4.8Kbaud), COM2 (38.4Kbaud) and COM3 (230.4Kbaud) modes. The output stage can be configured as high-side, low-side or push-pull and it can drive resistive, capacitive and inductive loads. It can be connected to a sensor chip with the industrial 24V environment. The industrial environment could be a PLC, an IO-link host, a relay or a valve. It is protected against reverse polarity, among VCC, GND, OUTH, OUTL and I/Q pins. Furthermore, the IC is protected against output short-circuit, overvoltage and impulse voltage withstand (±1kV pulse amplitude,1.2/50µs pulse duration, 500 ohm source impedance). It is used in applications such as industrial sensors, factory automation, process control.

  • Supply voltage range from 7V to 36V, 0.3A output current intervention threshold
  • 5V and 3.3V compatible I/Os, reverse polarity, overload with cut-off function
  • Overtemperature, undervoltage and overvoltage, GND and VCC open wire
  • Selectable output stages: high-side, low side, push-pull, suitable to drive L, C and R loads
  • Wake-up detection supported, fast demagnetization of inductive loads
  • Burst IEC 61000-4-4, ESD IEC 61000-4-2, surge EN60947-5-2
  • Supply current is 2.5mA max at (VCC = 36V, no-load on output stage and VDD, EN/DIAG=1)
  • High-side on-state resistance is 1 ohm typical at (OUT = 0.1A at TJ = 25°C)
  • Junction temperature range from -40°C to 150°C
  • 12-lead VFDFPN package

Technical Attributes

Find Similar Parts

Description Value
230.4 KBd
860 ns
Surface Mount
1
1
36, 7 V
-40 to 125 °C
300 mA
DFN12
12
3 x 3 x 0.88 mm
No
Extended Industrial
DFN
IO-Link Communication Transceiver
860 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: