PDP SEO Portlet

L6360TR

Transceiver IC 1TX 1RX 400Kbps 26-Pin QFN T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6360TR
Secondary Manufacturer Part#: L6360TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L6360TR is an IO-Link communication host transceiver IC. It is a monolithic IO-link host port compliant with PHY2 (3-wire) supporting COM1 (4.8Kbaud), COM2 (38.4Kbaud) and COM3 (230.4Kbaud) modes. The C/QO output stage is programmable: high-side, low-side or push-pull, also cut-off current, cut-off current delay time, and restart delay are programmable. Cut-off current and cut-off current delay time, combined with thermal shutdown and automatic restart, protect the device against overload and short-circuit. C/QO and L+ output stages are able to drive resistive, inductive and capacitive loads. Inductive loads upto 10mJ can be driven. Supply voltage is monitored and low voltage conditions are detected. It has short-circuit and overcurrent output protection through current limitation and programmable cut-off current. It is used in applications such as industrial sensors, factory automation, process control.

  • Supply voltage range from 18V to 32.5V, upto 500mA L+ protected high-side driver
  • COM1, COM2 and COM3 mode supported, additional IEC61131-2 type 1 input
  • 3.3V/5V, 50mA linear regulator, 5mA IO-link digital input
  • Fast mode I²C for IC control, configuration and diagnostic, 5V and 3.3V compatible I/Os
  • Diagnostic dual LED sequence generator and driver, overtemperature protection
  • ESD protection, supply current is 100µA typical at (18V VCC 30V, -40°C TJ 125°C)
  • I/Q pull-down current is 3mA maximum at (18V VCC 30V, -40°C TJ 125°C)
  • L+ rise time is 3µs typical at (18V VCC 30V, -40°C TJ 125°C, VDD = 5V)
  • L+ high-side ON-state resistance is 1 ohm typical at (IOUT = 0.2A at TJ = 25°C)
  • Storage temperature range from -55°C to 150°C, 26-lead VFQFPN package

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
MSL 3 - 168 hours
1
1
32.5, 18 V
-25 to 125 °C
26QFN
26
No
QFN
Transceiver IC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: