PDP SEO Portlet

L6360

Transceiver IC 1TX 1RX 400Kbps 26-Pin QFN Tray

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6360
Secondary Manufacturer Part#: L6360
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L6360 is a monolithic IO-Link master port compliant with PHY2 (3 wires) supporting COM1 (4.8 kbaud), COM2 (38.4 kbaud) and COM3 (230.4 kbaud) modes.The C/QOoutput stage is programmable: high-side, low-side or push-pull; also cutoff current, cutoff current delay time, and restart delay are programmable.Cutoff current and cutoff current delay time, combined with thermal shutdown and automatic restart protect the device against overload and short-circuit.C/QOand L+ output stages are able to drive resistive, inductive and capacitive loads. Inductive loads up to 10 mJ can be driven.Supply voltage is monitored and low voltage conditions are detected.The L6360 transfers, through the PHY2(C/QOpin), data received from a host microcontroller through the USART (IN C/QOpin), or to the USART (OUT C/QIpin) data received from PHY2 (C/QIpin).To enable full IC control, configuration and monitoring (i.e. fault conditions stored in the status register), the communication between the system microcontroller and the L6360 is based on a Fast mode 2-wire I²C.The L6360 has nine registers to manage the programmable parameters and the status of the IC.Monitored fault conditions are: L+ line, overtemperature, C/Q overload, linear regulator undervoltage, and parity check.Internal LED driver circuitries, in open drain configuration, provide two programmable sequences to drive two LEDs.

  • Supply voltage from 18 to 32.5 V
  • Programmable output stages: high-side, low-side or push-pull (< 2=">
  • Up to 500 mA L+ protected high-side driver
  • Supports COM1, COM2 and COM3 mode
  • Additional IEC61131-2 type-1 input
  • Short-circuit and overcurrent output protection through current limitation and programmable cutoff current
  • 3.3 V / 5 V, 50 mA linear regulator
  • 5 mA IO-Link digital input
  • Fast mode I²C for IC control, configuration and diagnostic
  • Diagnostic dual LED sequence generator and driver
  • 5 V and 3.3 V compatible I/Os
  • Overvoltage protection (> 36 V)
  • Overtemperature protection
  • ESD protection
  • Miniaturized: VFQFPN-26L3.5 x 5 x 1 mm package
  • "

    Technical Attributes

    Find Similar Parts

    Description Value
    Surface Mount
    MSL 3 - 168 hours
    1
    1
    3.9, 30 V
    -25 to 125 °C
    26QFN
    26
    No
    QFN
    Transceiver IC

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:2940  Mult:490  
    USD $:
    2940+
    $6.0157
    5880+
    $5.97786
    11760+
    $5.86716
    23520+
    $5.76048
    47040+
    $5.65762